Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Unilite PS-H2 Pro Safe LED High Vis Yellow Headlight 135 Lumen

Order Code:  

85-9619

 
Brand: Unilite MPN: PS-H2 EAN-13: 5013581000029

Discontinued


A compact headlamp with a powerful 135 Lumen Cree white LED.


  • LG 135 Lumen white LED
  • 154m Beam distance
  • Flashing mode for emergency use
  • Rubberised head
  • Collimating reflector lens for highly focussed beam
  • Lightweight – only 80g including battery
  • Size 50 x 51 x 63mm
  • Unilite type PS-H2

Requires 1x AA alkaline battery (included).
Battery Type / Qty 1 x AA
Body Material Rubber
Colour Black, yellow
Lamp Type Cree LED
Luminous Intensity 135lm
Type Headtorch

Reviews


Be the first to submit a review

Trustpilot