Christmas Opening Hours and Delivery Dates here

Unilite PS-L2 LED ProSafe Yellow High Vis Floating Lantern Torch 200 Lumen

Order Code:

85-9657

Brand: Unilite MPN: PS-L2 EAN-13: 5013581001026
  • Country of Origin:
  • View All

Discontinued


The PS-L2 is an LED floating lantern with a powerful output 300 Lumens from its white Seoul LED chip, delivering a range of 250 metres thanks to the addition of the optical Beamaster lens ®. The unit can run for 10 hours when used with a PJ996 battery (not included) and can be comfortably gripped with the contoured grip handle. For structural strength, the body of the lantern is constructed in an industrial strength copolymer, which gives it an impact resistance of up to 1m. Hi-Vis yellow colouring ensures the lantern can be seen and identified, which is vastly important in emergency situations.


  • 300 lumens output
  • Floats beam upright in water
  • IP56 dust and water resistant
  • Moulded rubber switch
  • Beam range: 250m
  • Runtime: 10 hours
  • Operate using 1 x PJ996/4R25 – 6V lantern battery (not included)
  • Weight: 230g
  • Size: 175 x 105mm
  • Manufacturer's part PS-L2
Battery Type / Qty 1 x PJ996
Body Material Polymer
Lamp Type LED
Light Output 200lm
Water Ingress IP56

Trustpilot