Uniross 4 Heavy Duty AA Batteries

Order Code:

18-4548

Brand: Uniross MPN: U0214995
  • Country of Origin:

Discontinued


Heavy duty AA batteries from Uniross - a name you can trust. Ideal for clocks, toys, torches, remote controls and radios.
  • High quality zinc batteries
  • Economical and reliable power source for general battery operated devices
  • Supplied in pack of 4
Battery Size AA
Height 85mm
Length 114mm
Nominal Voltage 1.5V
Width 16mm

Reviews


Be the first to submit a review

Trustpilot