Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Uniross 4 Heavy Duty AAA Batteries

Order Code:  

18-4546

 
Brand: Uniross MPN: U0215053
  • Country of Origin:

Discontinued


Heavy duty AAA batteries from Uniross - a name you can trust. Ideal for clocks, toys, torches, remote controls and radios.
  • High quality zinc batteries
  • Economical and reliable power source for general battery operated devices
  • Supplied in pack of 4
Battery Size AAA
Chemistry Zinc
Height 85mm
Length 114mm
Nominal Voltage 1.5V
Width 12mm

Reviews


Be the first to submit a review

Trustpilot