Uniross Easy Battery Charger + 4 x AA 2600mAh Performance Range NiMH Batteries

Order Code:

18-4526

Brand: Uniross MPN: U0240062

Discontinued


Buy Uniross Easy Battery Charger + 4 x AA 2600mAh Performance Range NiMH Batteries – a compact and fast charger for everyday use. The charger has a universal voltage for a worldwide usability and with the timer controlled technology; stops charging after 10hrs.


  • Charging time for batteries included 10hrs
  • Charges up to 4 x AA/AAA batteries Ni–MH or Ni–Cd PLUS
  • Supplied with 4 x AA 2700mAh high performance batteries
  • Replaces up to a 1000 ordinary batteries
  • Lasts up to 7 times longer than premium alkaline batteries in digital cameras
  • Ideal in all power hungry appliances including cameras, MP3 players, remote controlled toys, Wii remotes etc

Questions


*Question functionality currently disabled


Tuesday, November 8, 2011 Question by: Rapid Customer | Product code: 18-4526
Q. Where can I buy additional 2700mAh batteries to use with this charger
A. Hi Dave, this is the page for these batteries - https://www.rapidonline.com/Uniross-AA-Batteries-2700mAh-High-Performance-NiMH-2-Pack-18-4516

Reviews


Be the first to submit a review

Trustpilot