UniStrand 1.1/4" to 2" Pipe Earth Clamp

Order Code:

28-4781

Brand: UniStrand MPN: ECL15/2 EAN-13: 5027825193293

Discontinued


An Earth clamp for 1.1/4in. to 2in. pipes.


  • Suitable for all conditions (corrosive and humid conditions)
  • Overall length: 205mm
  • Approved to BS951
Conductor Material Brass and phosphor bronze
Length 205mm
Number of Cores N/A
Type Earth clamp
Wire Size N/A

Reviews


Be the first to submit a review

Trustpilot