Christmas Opening Hours and Delivery Dates here

UniStrand 2 Conductor SWA LSZH Armoured Cable Belden 9841 Alternative Cut Lengh

Order Code:

02-0429

Brand: UniStrand MPN: UNI9841SWALSZHCT

Discontinued


This cable is armoured with galvanized steel wire, with overall foil and braid screening. It is equivalent in performance to Belden 9841 with low capacitance and a high level of screening.

The cable enables interference-free, high-speed data transmission suitable for RS485 applications, coupled with high mechanical protection.


  • Supplied in multiples of 1m
  • UniStrand type UNI9841SWALSZH

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Shielding No Screening
AWG 20AWG
Length 305m
Cross Sectional Area 0.51mm²
Cable Diameter 11mm
Insulation Material Polyethylene (PE)
Sold by Metre Yes
Type Steel Wire Armour Cable

Trustpilot