Unistrand 2192Y 2 Core Flat Mains PVC Flexible Cable

UniStrand Brand: UniStrand
<P>Light-duty 2-core 2192Y mains cable with a flat profile from Unistrand.</P><P>The cable is suitable for use in the home or office for use with light pendants and low power mains leads.</P>
  • Available with 3A and 6A current ratings
  • Black or white flexible PVC sheath
  • For use in low power electrical applications
  • Complies with BS EN 50525-2-11 (formerly BS 6360)
  • Supplied on 100m reels
Description Image Product Buy Qty Pricing (Ex VAT) Sheath Colour Insulation Material Voltage Rating Length No. of Cores Type
UniStrand 0.5mm 3A 2 Core 2192Y Black Flat Mains PVC Flexible Cable
UniStrand 0.5mm 3A 2 Core 2192Y Black Flat Mains PVC Flexible Cable
Standard range
Order code: 02-0300
MPN: UMF020050BKFLAT

3 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £33.29
Black PVC 300V 100m 2 Flat mains cable
UniStrand 0.75mm 6A 2 Core 2192Y Black Flat Mains PVC Flexible Cable
UniStrand 0.75mm 6A 2 Core 2192Y Black Flat Mains PVC Flexible Cable
Standard range
Order code: 02-0302
MPN: UMF020075BKFLAT

3 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £35.30
Black PVC 300V 100m 2 Flat mains cable
UniStrand 0.75mm 6A 2 Core 2192Y White Flat Mains PVC Flexible Cable
UniStrand 0.75mm 6A 2 Core 2192Y White Flat Mains PVC Flexible Cable
Standard range
Order code: 02-0303
MPN: UMF020075WHFLAT

Available to back orderBack-order availability date - 21/03/2025
1+ £41.20
White PVC 300V 100m 2 Flat mains cable
Unistrand typeCross sectional areaCurrent ratingColourOrder code
A3Y020050BKFLAT0.5mm²3ABlack02-0300
A3Y020050WHFLAT 0.5mm²3AWhite02-0301
A3Y020075BKFLAT 0.75mm²6ABlack02-0302
A3Y020075WHFLAT 0.75mm²6AWhite02-0303


Trustpilot