Site: Industry
Currency: GBP    
Unistrand 24/0.2 Stranded Def Stan 61-12 Part 6 Equipment Wire 100m

Unistrand 24/0.2 Stranded Def Stan 61-12 Part 6 Equipment Wire 100m

UniStrand Brand: UniStrand

A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.

  • 24/0.2mm tinned copper conductors
  • Wide range of colours
  • PVC insulation
  • Overall diameter 2.1mm
  • Rating 1kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 100m


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C