Blue self-locking cable ties, ideal for use where colour coding or colour matching is required.
- Manufactured in high quality Nylon 6.6
- Flame retardant to UL 94V-2
- Length: 300mm
- Bundle diameter 85mm
- CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
- Supplied in packs of 100
Colour |
Blue |
Size |
300 x 4.8mm |
Type |
Self locking |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.