We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.
Image | Product | Buy Qty | Pricing (Ex VAT) | Colour | Conductor Stranding | Insulation material | Cable Diameter | Conductor Cross-section | Length | Sold by Metre | Standards/Test Marks |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Colour | Conductor Stranding | Insulation material | Cable Diameter | Conductor Cross-section | Length | Sold by Metre | Standards/Test Marks | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 64 in stock, despatched same dayAdditional 50 due on 06/05/2025 |
| Black | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 67 in stock, despatched same dayAdditional quantity lead time 10 months |
| Blue | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 51 in stock, despatched same dayAdditional quantity lead time 10 months |
| Brown | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 52 in stock, despatched same dayAdditional quantity lead time 10 months |
| Green | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 21 in stock, despatched same dayAdditional quantity lead time 10 months |
| Grey | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 27 in stock, despatched same dayAdditional quantity lead time 10 months |
| Orange | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 31 in stock, despatched same dayAdditional quantity lead time 10 months |
| Pink | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 37 in stock, despatched same dayAdditional 50 due on 06/05/2025 |
| Red | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 52 in stock, despatched same dayAdditional quantity lead time 10 months |
| Violet | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 15 in stock, despatched same dayAdditional quantity lead time 9 months |
| White | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 | ||||
![]() |
| 49 in stock, despatched same dayAdditional quantity lead time 10 months |
| Yellow | 32/0.2mm | Polyvinyl chloride | 2.53mm | 1mm² | 100m | No | DEF61-12, BS6746 |