UniStrand 3646 3 core Coiled 10 amp White Cable

Order Code:

01-8024

Brand: UniStrand MPN: 3646

Discontinued


White 10A three core coil cord for general power supply applications.


  • Copper conductor
  • Cable length 2.5m
  • Cable diameter 7.3mm
  • Wire size 1.24mm
  • Colour: white
  • Current rating 10A
  • Conductor stranding 52/0.15mm
  • Temperature rating +70°C
Sheath Colour White
Insulation Material PVC
Length 2.5m
No. of Cores 3
Type Spiral cable

Reviews


Be the first to submit a review

Trustpilot