Unistrand 6242Y PVC Twin and Earth Cable on 100m Reels

UniStrand Brand: UniStrand
<P><STRONG>BS 6004</STRONG> approved <STRONG>6242Y</STRONG> standard <STRONG>twin and earth</STRONG> house wiring cable from Unistrand.</P>
  • Conforms with the new EU wide harmonised colour coding
  • Sheath: grey
  • Live: brown
  • Neutral: blue
  • Earth: no colour / bare wire
  • BASEC BS6004 approved
  • Supplied on reels of 100m
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Weight Wire Size Voltage Rating Cable Diameter Colour Length Number of Cores Unit of Sale
UniStrand 1mm 6242Y PVC Twin and Earth Cable 100M
UniStrand 1mm 6242Y PVC Twin and Earth Cable 100M
Standard range
Order code: 02-0252
MPN: UTE2010GR

2 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £67.53
16A 6.8kg 1mm² 500V N/Amm Grey 100m 2 100m
UniStrand 2.5mm 6242Y PVC Twin and Earth Cable 100M
UniStrand 2.5mm 6242Y PVC Twin and Earth Cable 100M
Standard range
Order code: 02-0254
MPN: UTE2025GR

Available to back orderBack-order availability date - 20/03/2025
1+ £133.83
27A 12kg 2.5mm² 500V N/Amm Grey 100m 2 100m
UniStrand 6mm 6242Y PVC Twin and Earth Cable 100M
UniStrand 6mm 6242Y PVC Twin and Earth Cable 100M
Standard range
Order code: 02-0256
MPN: UTE2060GR

Available to back orderBack-order availability date - 20/03/2025
1+ £301.36
47A 23.5kg 6mm² 500V N/Amm Grey 100m 2 100m
UniStrand 10mm 6242Y PVC Twin and Earth Cable 100M
UniStrand 10mm 6242Y PVC Twin and Earth Cable 100M
Standard range
Order code: 02-0257
MPN: UTE210GR

Available to back orderBack-order availability date - 20/03/2025
1+ £391.28
64A 37.3kg 10mm² 500V N/Amm Grey 100m 2 100m
Unistrand typeCross sectional areaCurrent capacity* Order code
UTE2010GR1.0mm²16A02-0252
UTE2015GR1.5mm²20A02-0253
UTE2025GR2.5mm²27A02-0254
UTE2040GR4.0mm²37A02-0255
UTE2060GR6.0mm²47A02-0256
UTE210GR10.0mm²64A02-0257
(*method C)


Trustpilot