UniStrand Black Twin Screened Cable 100M

Standard range
Order Code:

01-0744

Brand: UniStrand MPN: UNIMC702BK100
  • Quickly find another product in this range by Colour:

    Black Grey
Qty Unit Price (Ex VAT)
1+ £106.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched same dayAdditional quantity lead time 10 months

Twin screened cable for general audio connections.


  • Black PVC sheath
  • Conductor: 7/0.2mm tinned annealed copper
  • Insulation: PVC
  • Insulation radial thickness: 0.45mm
  • Diameter over insulation: 1.5mm
  • Number of cores: 2
  • Core colours: red & black
  • Lay-up: Cores twisted together
  • Screen: 0.2mm tinned copper wire lapping
  • Sheath radial thickness: 0.65mm
  • Overall diameter: 4.7mm
  • Supplied on reels of 100m
Cable Diameter 4.7mm
Capacitance 29pF/m
Colour Black
Conductor Area 0.22mm²
Conductor Material Annealed copper
Conductor Resistance N/A
Conductor Stranding 7/0.20mm
Conductor Stranding (AWG/Strands) 24/7AWG
Length 100m
Number of Cores 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot