Christmas Opening Hours and Delivery Dates here

UniStrand Cat5E FTP PE Black 4PR 100M

Order Code:

28-4798

Brand: UniStrand MPN: UTCAT5EFTPPE

Discontinued


4 pair high performance FTP cable that consists of twisted pair conductors, used mainly for data transmission.

Category 5E supports a frequency range of up to 100MHz and is designed for transmission speeds of up to 1 gigabit per second (Gigabit Ethernet).


  • Cable type: UTP
  • Conductor: Class 1 solid copper conductor
  • Insulation: HDPE (High Density Polyethylene)
  • Sheath: PVC (Polyvinyl Chloride)
  • Sheath colour: black
  • Nylon rip cord
  • Supplied in a 305m box
  • UniStrand type UTCAT5EFTPPE
Colour Black
Length 100m
LAN Category CAT 5e
Cable Diameter 6.3mm
Insulation Material HDPE
Number of Cores 4 x 2
Sold by Metre No

Trustpilot