UniStrand RG223/U Black Sheath Coaxial Cable 100m

Order Code:

01-7052

Brand: UniStrand MPN: 3231

Discontinued


The UniStrand RG223/U Black Sheath Coaxial Cable has an inner conductor insulated by a dielectric material and then surrounded by an outer conductor that is shielded with braid or foil.

The coaxial cable allows a distortionless transmission of signals with a high bandwidth and low capacitance. The cable has been carefully engineered to provide the highest performance and ease of installation in all applications.


  • Conductor: Silver plated copper
  • Construction: 0.89mm
  • Standard diameter: 0.89mm
  • Insulation: Solid PE
  • Thickness: 1.02mm
  • Insulation diameter: 2.95mm
  • Insulation colour: Nature
  • Braiding: Silver plated copper
  • Construction: 0.13 ±0.008 x 16 x 7
  • Braid coverage: 95%
  • Jacket: PVC
  • Jacket thickness: 0.60mm
  • Jacket diameter: 5.40mm dia
  • Jacket colour: Black
  • Supplied on reels of 100m

Reviews


Be the first to submit a review

Trustpilot