A heavy-duty, but highly flexible, twin-core noiseless audio cable.
- Polythene insulated 12/0.12mm copper conductors
- Braided plain copper overall screen sheathed in black PVC
- Overall diameter 6mm
- Supplied on reels of 100m
Cable Diameter |
6.3mm |
Capacitance |
N/A |
Colour |
Black |
Conductor Area |
0.16mm² |
Conductor Material |
Copper |
Conductor Resistance |
N/A |
Conductor Stranding |
20/0.1mm |
Conductor Stranding (AWG/Strands) |
26/20AWG |
Length |
100m |
Number of Cores |
2 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.