Site: Industry
Currency: GBP    
UniStrand UNI-CT4W Natural 200mm Nylon Cable Ties Miniature(2.5mm) Pack of 100

UniStrand UNI-CT4W Natural 200mm Nylon Cable Ties Miniature(2.5mm) Pack of 100

UniStrand
Standard range
Order Code:

04-0866

Brand: UniStrand MPN: UNI-CT4W
Qty Unit Price (Ex VAT)
1+ £0.783
Price per unit Ex VAT
189 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Miniature Range UNI-CT4-W Nylon Cable Ties Natural, 200mm x 2.5mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 8kg
  • Cable Bundle Diameter (Max): 55mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Type Self locking
Colour Natural
Size 200 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C