Christmas Opening Hours and Delivery Dates here

UniStrand UTRI160BR100 16mm Brown 100M Flexible Tri-Rated Cable

Order Code:

02-0326

Brand: UniStrand MPN: UTRI160BR100
Qty Unit Price (Ex VAT)
1+ £286.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayBack-order availability date - 08/01/2026

UniStrand UTRI160BR100 16mm Brown 100M Flexible Tri-Rated Cable -

Unistrand Flexible Tri-rated cable features a high-quality copper conductor encased in a PVC sheath. Ideal for use in switch control, relay and instrumentation panels. Also suitable for internal connection in rectifier equipment, motor starters and controllers.

Unistrand flexible Tri-rated cables are both high temperature and flame retardant. This makes them ideal for a wide range of applications.

The Unistrand tri-rated cable comes in a range of core sizes including: 0.5mm, 0.75mm, 1mm, 1.5mm, 2.5mm, 4mm, 6mm, 10mm and 25mm.

Available in various colours, including Black, Brown, Red, Blue, Green/Yellow, Orange, Yellow, Violet, Grey and White.

Standards & Approvals: Tri-rated cable derives its name from meeting the specifications of BSI, UL and CSA.
The triple certification of the cable enables its use in the North American and European markets, and worldwide. Use of these cables can lead to more flexible, leaner manufacturing processes.


  • 16mm Single Tri Rated Cable
  • Colour : Brown
  • Voltage: 600/1000v
Colour Brown
Conductor Cross Section 16mm²
Insulation Material PVC
Length 100m
Type Flexible Tri Rated Cable
Conductor Material Copper
Current Rating 100A
Voltage Rating 600-1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot