Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Universal Science Thermal T-Pad 6500 100x100mm Non Adhesive

Standard range
Order Code:  

38-3067

  Copy to clipboard
Brand: Universal Science  Copy to clipboard MPN: T-Pad 6500 100mm Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
55 in stock, despatched same dayAdditional quantity lead time 9 days

The T-Pad 6500 is a non-silicone electrically isolating thermal interface material that features an exceptionally high 6.5W/mK of thermal conductivity. The pad is perfect for rugged and demanding applications as well as silicone sensitive applications. The inherent softness in the pad allows it to fill-in the micro air voids between contact surfaces and its rugged construction stands up to demanding environments.


  • 6.5W/mK Thermal conductivity
  • High dielectric strength
  • Guaranteed electrical isolation
  • Flammability rating UL 94-V0
  • Supplied in 100x100mm sheets
  • Tolerance +/- 2%
Breakdown Voltage 4000V
Package/Case 100 x 100 x 0.2mm
Temperature Range -40 to +125°C
Thermal Conductivity 6.5W/m-K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot