Christmas Opening Hours and Delivery Dates here
Usa to Uk Voltage Transformer 500va

Usa to Uk Voltage Transformer 500va

Order Code:

85-1676

Brand: RVFM MPN: SC5476/2W

Discontinued


USA to UK Voltage Converter, 220 / 240Vac Input Voltage, 110 / 120Vac Output Voltage, 500VA Output Power, UK AC Input Plug Nationality, 2830g, Step-down Transformers, 2 Sockets, 115mm Diameter, Enables Equipment Configured for use in the USA to be used in the UK
  • MOS technology absorbs any unwanted energy
  • Surge protection status light
  • 2x Output sockets accept 2- or 3-pin USA type plugs
  • Fitted with a 1.4m, 3-core mains lead with moulded plug
  • Input protected with 5A, 20 x 5mm anti-surge fuse
  • Flame retardant enclosure
  • Transformers encapsulated to UL 94V-0
  • Designed and manufactured to BS7452:1991 and IEC989:1991

Trustpilot