Site: Industry
Currency: GBP    
USB A Type Male PCB Terminals

USB A Type Male PCB Terminals

TruConnect Brand: TruConnect

These USB terminals are for mounting on to a PCB board. One allows for surface mounting and the other is connected through hole.

  • Housing: PBT,UL 94 V-0
  • Shell: Steel
  • Contact: Copper alloy
  • Available in surface mount and thru-hole options
Voltage rating:30V DC
Contact current rating:1A max. per pin
Contact resistance: 30mΩ max.
Dielectric withstanding voltage:500V AC (rms) for 1 minute
Insulation resistance:1000MΩ min.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C