Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Whadda WML116 USB Controlled DMX Interface Module - Pre-assembled

Order Code:  

70-4180

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: WML116 Copy to clipboard EAN-13: 5410329328634
 Report an error

Discontinued

This unit can control DMX fixtures using a PC and USB interface.


  • Test software and DMX Light Player software is included, a DLL is provided to write your own software
  • Stand-alone test function that outputs all 512 channels at a time, with adjustable levels
  • Connected and powered through USB
  • 512 DMX channels with 256 levels each
  • 3-pin XLR-DMX output connector
  • DLL included to write your own software
  • Optional 9V battery needed for stand alone test mode
  • Solid state - fuse protection on DMX output
  • Windows 98SE or higher compatible
  • Dimensions 106(L) x 101(W) x 44.5(D)mm
  • Supplied with nice enclosure, USB cable, CD with test software, DLL for own developments, free DMX light player
  • Velleman part No. VM116
Application DMX Fixtures
Height 44.5mm
Length 106mm
Type DMX interface
Width 101mm

Reviews


Be the first to submit a review