uvex 9178.043 super fit Welding Safety Glasses - Black/Green

Standard range
Order Code:

63-8274

Brand: uvex MPN: #N/A EAN-13: #N/A
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 18/02/2025

These welding safety glasses from uvex have been manufactured to a high stadard and are ultra-light with a sporty design. Equipped with hinged side arms, plus two different protection classes with a grey tint, the glasses have perfect colour recognition in line with uvex sun glare filters.

Other features include extra slim wraparound lenses with exceptional optical clarity, uvex permanent anti-fog coating on the inside of the lens (extreme scratch resistant on the outside) and uvex x-stream-technology side arm concept – side arms graduate from hard to soft material – gripping the head for a secure non slip fit.


  • Colour: black/green
  • Lens: PC grey/welding shade 3/uvex infradur AF
  • Mechanical strength: F (45 m/s)
  • Manufacturer's part 9178.043
Type Welding safety glasses
Lens Colour Grey
Lens Material Polycarbonate
Standards EN166, 172

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot