uvex Super OTG Over Spectacles

<P>These<STRONG> over spectacles</STRONG> from <STRONG>uvex</STRONG> have been manufactured to a high standard and can be worn over most prescription spectacles.The modern spectacles have a side arm hinge concept with extremely soft ear pieces, plus uvex x-stream technology &ndash; side arms graduate from hard to soft material &ndash; grips the head for a secure non slip fit.</P>
  • Maximum wearer comfort
  • Unrestricted peripheral vision
  • Can be worn over most prescription spectacles
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Lens Material Lens Colour Standards
uvex 9169.260 super OTG Over Spectacles
uvex 9169.260 super OTG Over Spectacles
Standard range
9169.260
1+ £13.58

672 in Stock, despatched in 4 days
Spectacles Polycarbonate Clear EN166, 170
uvex 9169.543 super f OTG Welding Over Spectacles - Black/Green
uvex 9169.543 super f OTG Welding Over Spectacles - Black/Green
Standard range
9169.543
1+ £13.81

20 in Stock, despatched in 4 days
Welding safety glasses Polycarbonate Clear EN166, 170
uvex 9169.585 super f OTG Over Spectacles - Black/Transparent
uvex 9169.585 super f OTG Over Spectacles - Black/Transparent
Standard range
9169.585
1+ £13.45

137 in Stock, despatched in 4 days
Spectacles Clear EN166, 170
Part codeManu partSpectaclesFrame
63-85159169.260Over Blue
63-82729169.543WeldingBlack/green
63-82709169.585OverBlack


Trustpilot