Christmas Opening Hours and Delivery Dates here

V-TAC 7869 LED Recessed Panel 24W Cool White EEC E White

Order Code:

10-9456

Brand: V-TAC MPN: 7869 EAN-13: 3800170201804
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The V-TAC 7869 LED recessed panel is a 24 W cool white light designed for energy-efficient illumination. This recessed LED spotlight features an EEC rating of E, suitable for modern, minimalist interiors. It is typically used in commercial or residential settings for ambient lighting.
Type LED recessed panel
Colour White
Dimmable No
Power 24W
Voltage 230V
(Ø) 296mm
Bulb Type LED (monochrome)
Circuits 15000
Colour temperature (Kelvin) 6500K
Energy efficiency rating E (A - G)
Height 29.1mm
IP Rating IP20
Length 296mm
Light bulb included Yes
Luminous Flux 2640lm
Material Plastic
Max. temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 20000h
Total luminous flux 2640lm
Width 296mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot