Site: Industry
Currency: GBP    
Varta 04020211111 Alkaline Size D 1.5V 16500mAh Industrial Mono Battery

Varta 04020211111 Alkaline Size D 1.5V 16500mAh Industrial Mono Battery

Varta
Extended range
Order Code:

58-2844

Brand: Varta MPN: 04020211111 EAN-13: 4008496356447
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit Ex VAT
Order in multiples of 5
1,985 available to back orderBack-order availability date - 14/04/2025

High-capacity battery for industrial use.
  • Alternative battery types: LR20, D, AM1, XL, MN1300, 813, E95, LR20N, 13A, KD, R20, LR20L, BA3030, U7520, UM1, Torcia
  • Battery & PSU technology: Alkali-manganese
  • Battery size: D
  • Battery type (category): D battery
  • Capacity (mAh, Ah): 16500 mAh
  • Dimensions, height: 61mm
  • Dimensions, Ø: 33mm
  • Voltage: 1.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C