Varta 439101111 Zinc Carbon 6F100 9V 4.6Ah Battery

Order Code:

57-8697

Brand: Varta MPN: 439101111 EAN-13: 4008496204250
  • Country of Origin:

Discontinued


Compact, powerful battery for continuous operation. Main use in backup devices, such as alarm systems, continuous light lamps, pasture fences or flashing lights. For the preferred use for illumination when camping, fishing, agriculture and construction sites.
  • Alternative battery types:V439, 439, PP9
  • Battery & PSU technology: Zinc carbon
  • Battery size: 6F100
  • Capacity (mAh, Ah): 4.6 Ah
  • Dimensions, depth: 52mm
  • Dimensions, height: 80mm
  • Dimensions, width: 66mm
  • Type (manufacturer type): BATT. 6F100
  • Voltage: 9V
  • Weight: 360 g
Battery Size PP9
Capacity 4600mAh
Chemistry Zinc carbon
Height 52mm
Length 80mm
Nominal Voltage 9V
Width 66mm

Reviews


Be the first to submit a review

Trustpilot