Varta 55615603059 NiMH 150H 3.6V 150mAh Rechargeable Button Cell + Solder Pins

Extended range
Order Code:

57-8345

Brand: Varta MPN: 55615603059 EAN-13: 4016138277807
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
222 available to back orderBack-order availability date - 20/03/2025

With plastic jacket and soldering pins as conductors for PCB mounting (data backup)
  • Battery & PSU technology: NiMH
  • Battery size: 150H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 150 mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 25mm
  • Dimensions, length: 26.6mm
  • Dimensions, width: 14.6mm
  • Rechargeable: Yes
  • Voltage: 3.6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot