Christmas Opening Hours and Delivery Dates here

Varta 5703301404 NiMH AAA 1.2V 1000mAh Rechargeable Battery Pack of 4

Order Code:

57-8193

Brand: Varta MPN: 5703301404 EAN-13: 4008496594375
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,523 available to back orderBack-order availability date - 04/02/2026

Specially developed battery to meet the demands of toy applications. High capacity and long-lasting fun for an energy-hungry toys. Ready-to-use technology enables low self-discharge, high durability and long service life. With warning symbol for children, as well as improved identification of the positive and negative wires.
  • Alternative battery types: HR3, HR03, UO100557, DC2400, DC2400B4N, LR03, AAA, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, Micro,V2500PX
  • Battery & PSU technology: NiMH
  • Battery size: AAA
  • Battery type (category): AAA battery (rechargeable)
  • Capacity (mAh, Ah): 1000 mAh
  • Content: 4 pc(s)
  • Dimensions, height: 44.5mm
  • Dimensions, Ø: 10.5mm
  • Rechargeable: Yes
  • Type (manufacturer type): LONGLIFE ACCU R2U AAA
  • Voltage: 1.2V
  • Weight: 13 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot