Varta 58398101402 NiMH AAA 1.2V 800mAh Phonepower Rechargeable Battery Pack of 2

Extended range
Order Code:

57-8196

Brand: Varta MPN: 58398101402 EAN-13: 4008496330867
Qty Was Unit Price (Ex VAT)
1+ £6.38   £5.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,054 available to back orderBack-order availability date - 13/02/2025

The VARTA Phone Power batteries are distinguishable by their particularly good load-carrying capacity for continuous charge. Especially designed for use in cordless phones.
  • Alternative battery types: HR3, HR03, UO100557, DC2400, DC2400B4N, LR03, AAA, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, Micro,V2500PX
  • Battery & PSU technology: NiMH
  • Battery size: AAA
  • Battery type (category): AAA battery (rechargeable)
  • Capacity (mAh, Ah): 800 mAh
  • Content: 2 pc(s)
  • Dimensions, height: 44.5mm
  • Dimensions, Ø: 10.5mm
  • Rechargeable: Yes
  • Type (manufacturer type): T398
  • Voltage: 1.2V

Compatibility lists can be found under Documents & Downloads.

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot