Varta 58399201402 NiMH AA 1.2V 1600mAh Phonepower Rechargeable Battery Pack of 2

Extended range
Order Code:

57-7006

Brand: Varta MPN: 58399201402 EAN-13: 4008496330904
Qty Was Unit Price (Ex VAT)
1+ £6.44   £5.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 13/02/2025

The VARTA Phone Power batteries are distinguishable by their particularly good load-carrying capacity for continuous charge. Specially designed for use in cordless phones.
  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Battery type (category): AA battery (rechargeable)
  • Capacity (mAh, Ah): 1600 mAh
  • Content: 2 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Type (manufacturer type): T399
  • Voltage: 1.2V

Compatibility lists can be found under Documents & Downloads.

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot