Christmas Opening Hours and Delivery Dates here

Varta 6032101402 Lithium CR2032 3V 230mAh Button Cell Battery (2pcs)

Order Code:

57-8401

Brand: Varta MPN: 6032101402 EAN-13: 4008496746460
Qty Unit Price (Ex VAT)
1+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayAdditional quantity lead time 6 weeks

This Varta lithium CR2032 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR2032, DL2032, ECR2032, KCR2032, KL2032, KECR2032, LM2032, 5004LC, SB-T15, L14, SR2032, EA-2032C
  • Battery & PSU technology: Lithium
  • Battery size: CR2032
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 230mAh
  • Content: 2 pc(s)
  • Dimensions, height: 3.2mm
  • Dimensions, Ø: 20mm
  • Voltage: 3V
  • Weight: 3 g
Type CR2032
Capacity 230mAh
Chemistry Lithium
Dimensions (H x W x D) 3.2 x 20 x 20mm
Pack Size 2
Voltage 3V
Weight (Per Battery) 2.9g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot