Varta 06616101401 Lithium CR1616 3V 55mAh Button Cell Battery

Extended range
Order Code:

57-8406

Brand: Varta MPN: 6616101401 EAN-13: 4008496270989
Qty Was Unit Price (Ex VAT)
1+ £1.32   £1.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
204 available to back orderBack-order availability date - 18/03/2025

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.


  • Alternative battery types: BR1616, DL1616, ECR1616, KCR1616, KL1616, KECR1616, LM1616, 5021LC, YA, 280-209, L11, L28
  • Battery & PSU technology: Lithium
  • Battery size: CR1616
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 55mAh
  • Dimensions, height: 1.6mm
  • Dimensions, Ø: 16mm
  • Voltage: 3V
  • Weight: 1.2 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot