Site: Industry
Currency: GBP    
Varta Lithium CR-V3 3V 3300mAh Camera Battery

Varta Lithium CR-V3 3V 3300mAh Camera Battery

Varta
Order Code:

57-8392

Brand: Varta EAN-13: 4008496537440
  • Country of Origin:

Discontinued


Equipped with a long service life. Especially suitable for cameras with motor and built-in flash. Lithium batteries are characterized by high energy density and minimal self-discharge.
  • Alternative battery types: LB01, CRV3P, RB104358
  • Battery & PSU technology: Lithium
  • Battery size: CR-V3
  • Battery type (category): Camera battery
  • Capacity (mAh, Ah): 3300 mAh
  • Dimensions, height: 50mm
  • Dimensions, length: 14mm
  • Dimensions, width: 28mm
  • Temperature range: -20 to +70 °C
  • Type (manufacturer type): CRV3
  • Voltage: 3V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C