Varta Lithium V28PXL 6V 170mAh Battery

Extended range
Order Code:

57-6332

Brand: Varta MPN: 6231101401 EAN-13: 4008496274154
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/02/2025

For photo, film and flash equipment; extra short recycling times, extremely high flashes per charge count and tremendous film transport performance.
  • Battery & PSU technology: Lithium
  • Battery size:V28PXL
  • Capacity (mAh, Ah): 170mAh
  • Dimensions, height: 25.1mm
  • Dimensions, Ø: 13mm
  • Type (manufacturer type):V28PXL
  • Voltage: 6V
  • Weight: 8.8g

Please note: Due to air freight restrictions on lithium batteries, we are currently unable to send these batteries with 24hr or 48hr delivery.

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot