Vaughan 109-10 R16 Curved Claw Nail Hammer All Steel Smooth Face 450g (16oz)

Order Code:

97-5168

Brand: Vaughan MPN: 109-10 EAN-13: 0051218109108

Discontinued


The Vaughan Curved Claw Nail Hammer is an all steel curved claw hammer with full-polished head with an octagon neck and a round face. Forged from high-carbon steel with patented Shock-Blok™ plug in its head using hickory and rubber to absorb shock. For comfort and control, it has an exclusive air cushioned, slip-resistant grip.

Sizes: 450g (16oz), 570g (20oz) and 680g (24oz).

Made in the USA.

The VAUR16 Curved Claw Nail Hammer has the following specifications:
Weight: 450g (16 oz).
Handle length: 12 inch.


Type Claw hammer

Reviews


Be the first to submit a review

Trustpilot