Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vaughan 179-01 AP22 Prospecting Pick Polished All Steel 620g (22oz)

Order Code:  

97-5146

  Copy to clipboard
Brand: Vaughan  Copy to clipboard MPN: 179-01 Copy to clipboard EAN-13: 0051218179019
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 06/07/2024

The Vaughan Prospecting (Rock) Pick forged from solid high carbon steel for excellent strength. It has a flat, smooth striking face and a tapered, sharp point for chipping rock and masonry. For comfort, the pick has an exclusive air cushioned, slip-resistant grip.

Made in the USA.

Specifications:

Weight: 620g (22oz)
Handle length: 330mm (13in)


Type Geologists

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review