Qty | Unit Price (Ex VAT) |
---|---|
1+ | £345.00 |
The VCHRGD Seven E007SUH01 EV Smart Charger is a compact and cost-effective solution for smart EV charging.
The VCHRGD Seven is a single phase, 32A (7kW) charger, with dynamic load management and solar integration. Its understated, stylish and compact design is in harmony with its simple operation & installation.
This untethered model features a universal Type 2 socket, and is an ideal choice for home charging.
A highly reliable WiFi connection, combined with the VCHRGD home app allow for remote authorisation, charge scheduling, diagnostics and more. But just in case you would prefer to keep it simple, the VCHRGD Seven can be set-up in either Plug & Go, or Tap & Charge modes, to make life that little bit easier.
Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.
4G | Yes |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 340 x 200 x 129mm |
Dynamic Load | Yes |
Ethernet (RJ45) | No |
IK Rating | IK08 |
IP rating | IP55 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 7.4kW |
Residual Current Detection (RCD) | No |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | Yes |
Supply Phase | Single Phase |
Supply Voltage | 230V AC |
Tethered | No |
Tethered Cable Length | N/A |
Type | Electric Vehicle Charger |
Weight | 4.0kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In