Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VELCRO® Brand 63202 ONE-WRAP® Plant Ties 12mm x 5m Green

Order Code:  

97-5204

  Copy to clipboard
Brand: Velcro Europe S.A.  Copy to clipboard MPN: 63202 Copy to clipboard EAN-13: 5030610602023
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 03/08/2024

The VELCRO® Brand ONE-WRAP® Plant Ties are an easy-to-use, a no knots securing solution for staking and training. It is fully adjustable, durable and reusable. Simply wrap and press to secure, its soft lining ensures the tie does not cut into the stem as the plant grows. It is weatherproof and supplied as a cut to size roll.

The kind and gentle to plants alternative to wire.

How to use:

Cut to length, allowing sufficient overlap for a secure hold.
Wrap tie around plant.
For added strength, increase overlap.

Specification

Size: 12mm x 5m.
Colour: Green.


Type Plant ties

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review