VELCRO® Brand Cable Ties - Single

<p>These <strong>cable ties </strong>are hook and loop pads which have been designed to provide simple bundling of computer, phone and audio cables etc. Easy to use and ideal for tidying up messy cable/cord areas within the workplace, office or home.</p>
  • Low-cost cable management solution
  • Easy to use and re-use
  • Hold securely
  • Colours available: black, white
  • Width range: 13mm or 20mm
  • Length range: 200mm or 330mm
Description Image Product Buy Qty Pricing (Ex VAT) Colour Length Width / Diameter Hook or Loop Shape
VELCRO® Brand 228020010999200 200mm x 20mm Cable Tie - White - Single
VELCRO® Brand 228020010999200 200mm x 20mm Cable Tie - White - Single
Standard range
Order code: 54-3429
MPN: 228020010999200

479 in Stock, despatched in 4 days
5+ £0.374
White 200mm 20mm Both Cable tie
VELCRO® Brand 228013330999200 ONE-WRAP® Ties 200mm x 13mm Black 1 Piece
VELCRO® Brand 228013330999200 ONE-WRAP® Ties 200mm x 13mm Black 1 Piece
Standard range
Order code: 54-3421
MPN: 228013330999200

330 in stock, despatched same dayAdditional quantity lead time 1 day
5+ £0.319
Black 200mm 13mm Both Cable tie
VELCRO® Brand 228020330999200 ONE-WRAP® Ties 200mm x 20mm Black 1 Piece
VELCRO® Brand 228020330999200 ONE-WRAP® Ties 200mm x 20mm Black 1 Piece
Standard range
Order code: 54-3422
MPN: 228020330999200-1

474 in Stock, despatched in 4 days
5+ £0.220
Black 200mm 20mm Both Cable tie
VELCRO® Brand 228020330999330 ONE-WRAP® Ties 330mm x 20mm Black 1 Piece
VELCRO® Brand 228020330999330 ONE-WRAP® Ties 330mm x 20mm Black 1 Piece
Standard range
Order code: 54-3423
MPN: 228020330999330

993 in Stock, despatched in 4 days
5+ £0.687
Black 330mm 20mm Both Cable tie


Trustpilot