Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These 16 sets of white stick on coins 16mm are ideal for fixing small items such as notice boards or electrical appliances to a wall. Easy to use and a convenient 'mess-free' alternative to nails, screws and glues. Holds up to 300g per 20mm x 20mm hook and loop piece.
Colour | White |
---|---|
Hook or Loop | Both |
Length | N/A |
Shape | Circle |
Width / Diameter | 16mm |
To use this facility please Sign In.
Sign In