VELCRO® Brand VEL-EC60394 Easy Hang Strap Medium 25mm x 63cm

Order Code:

87-4025

Brand: Velcro Europe S.A. MPN: VEL-EC60394 EAN-13: 5030610603945
  • Country of Origin:

Discontinued


These Easy Hang Straps are ideal for easy storage of large, heavy, bulky and awkward-shaped items.

The double-sided straps are simply wound around the item, allowing it to be suspended by means of the built-in karabiner hook.


  • Size: Medium
  • Strap size: 25 x 630mm
  • Capacity 80kg
  • Re-useable double-sided hook-and-loop strap
  • Safe, locking karabiner-type hook
  • Ideal for bicycles, ladders, garden furniture, hoses, etc.
  • Manufacturer's type VEL-EC60394
Colour Black
Hook or Loop Both
Length 630mm
Shape Strap
Width / Diameter 25mm

Reviews


Be the first to submit a review

Trustpilot