Velleman HAA40GN Strobe Flasher Green

Order Code:

57-4671

Brand: Velleman MPN: HAA40GN EAN-13: 5410329233402
  • Country of Origin: China

Discontinued


A green electronic flashing strobe light, ideal for alarm systems, discos, warning lights, etc.


  • Green colour
  • 15 white LEDs
  • Dimensions 77 x 45.7mm
  • Rated voltage 12V
  • Rated current 120mA
  • Flash rate 85 to 100/min
  • IP rating IP20
  • Velleman type HAA40GN

Note: Suitable for indoor use only.

Type Lighting, effects
Ready Assembled? Yes

Reviews


Be the first to submit a review

Trustpilot