This programming cradle uses a USB-to-serial converter to re-program the
Velleman K1200 Arduino compatible electronic watch.
- Power indication: LED
- CH340G USB-to-serial converter
- ICSP programming pins available
- Designed for re-programming the Velleman Watch (K1200)
- USB-mini connector
- Arduino compatible
- USB A to mini B cable included
- Dimensions: 60 x 43mm
- Velleman type K1201
Please note: This is a self-assembly kit and requires soldering.
Type |
Clock |
Ready Assembled? |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.