Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Velleman K3505 Car Light Alarm Kit

Order Code:  

70-4187

 
Brand: Velleman MPN: K3505 EAN-13: 5410329035051
  • Country of Origin: Belgium

Discontinued


The Velleman Car Light Alarm Kit is a fantastic system that may be set for one or two functions. To indicate that the headlights (or the sidelights) should be switched off after switching off the ignition contact (battery protection). Or to indicate that the head lights should be on once ignition contact is switched on (obligatory in some countries).


  • Continuously repeated alarm tone for lights ON (may be disabled)
  • Repeated alarm tone for lights OUT
  • Only 3 wires are required for hook-up
  • Supply voltage: 12V battery
  • PCB dimensions: 48 x 57mm / 1.9 x 2.2in.
  • Velleman K3505

Please note: This is a self-assembly kit and requires soldering.


Ready Assembled? No
Type Automotive

Questions


*Question functionality currently disabled


13 December 2015 Question by: Rapid Customer | Product code: 70-4187
Q. Is this kit already made or do I need to make it? I would like to assemble it myself.
A. Hi Bob, thank you for your question. This is a kit that will require soldering - please see the assembly instructions.

Reviews


Be the first to submit a review

Trustpilot