Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Velleman K4040B Stereo Valve Amplifier / Black Version

Order Code:  

70-4258

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K4040B Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

You can reproduce the much-loved sound of the 1950s with the Velleman Stereo Valve Amplifier Kit. A high-power valve amplifier has long been beyond the price range of all but the rich, but with the Velleman Stereo Valve Amplifier Kit everybody can enjoy that sublime "valve sound".
  • Black version
  • Output power: 2 x 90Wrms music power for loads of 4 or 8Ω
  • Power bandwidth: 15Hz - 40kHz (-3dB ref. 50W)
  • Frequency range: 8Hz - 80kHz (-3dB ref. 1W)
  • Harmonic distortion: 0.08% (1kHz/1W), 0.7% (1kHz/90W)
  • Signal-to-noise ratio: > 105dB
  • Channel separation: > 75dB
  • Input impedance: 34KΩ
  • Input sensitivity: 1Vrms at 95W
  • Damping factor: > 10 (100Hz)
  • Dimensions: 425 x 130 x 350mm
  • Power supply: 230Vac
  • Manufacturer's part K4040B

Reviews


Be the first to submit a review