Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Velleman K4900 Telephone Amplifier Kit

Order Code:  

70-4130

 
Brand: Velleman MPN: K4900

Discontinued


This telephone amplifier can be used either as an independent amplifier with loudspeaker, or it can be connected to an amplifier or a mixing-panel.
  • Telephone amplifier kit
  • Free-standing amplifier with speaker
  • Isolation transformer interface input
  • 0.5W
  • 8Ω speaker output
  • 7 to 9V AC / 9 to 12V DC supply
  • Suitable for audio / HiFi applications
  • Assembly skill level suitable for the hobbyist
  • Dimensions 63(L) x 52(W)mm
  • Velleman K4900
Application Audio, HIFI
Length 2.5in
Type Telephone amplifier kit
Width 53.3mm

Reviews


Be the first to submit a review

Trustpilot