This Velleman Power Supply Kit is meant as an auxiliary or as a permanent power supply for all common Velleman kits based on a stabilised DC voltage between 3 and 30V, provided that the consumption does not exceed 3A, but can also be used for other purposes. By replacing the trimmer with a potentiometer it can even be used as an adjustable power supply unit.
Supplied with heat sink
Output voltage adjustable from 3 to 30V, stabilised
Output current: max 3A
Output ripple voltage 0.5mV
Short-circuit stable
Overload protected
Transformer not supplied
Dimensions 130 x 91 x 50mm
Power supply 9 to 30V AC (depending on required output)
Manufacturer's part K7203
Please note: This is a self-assembly kit and requires soldering.
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Reviews
Perfect for Eurorack
Reviewed by: Phil Tobin - Monday, November 2, 2020
I bought these for the low noise level and ran a pair in series to power my Eurorack modular synth. Bought a centre tap 15v 80va transformer and it stays nice and cool even with a fully populated 110hp x 12U setup.