Velleman MK123 LED Clock Kit (Rolling Time)

Order Code:

70-4030

Brand: Velleman MPN: MK123 EAN-13: 5410329333027
  • Country of Origin: Hong Kong

Discontinued


The Velleman LED clock kit (rolling time) is a nicely animated rolling time and date display that allows you to select hours, minutes, month or day.


  • Enter the values with SET
  • Time display in 12 hour mode (24 hour mode when starting clock)
  • Graphic display with a 35 LED display
  • Fine tune clock with CV1
  • Suitable for beginners
  • Dimensions 70(L) x 45(W)mm
  • Velleman MK123

Requires a 9 to 12V DC power supply and a 9V PP3 back-up battery (not included).

Please note: This is a self-assembly kit and requires soldering.

Type LED display
Ready Assembled? No

Reviews


Be the first to submit a review

Trustpilot